LCAXN2/0-38-X | |
---|---|
DigiKey Part Number | 298-22005-ND |
Manufacturer | |
Manufacturer Product Number | LCAXN2/0-38-X |
Description | COPPER COMPRESSION LUG, 1 HOLE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.160" (4.06mm) | |
Length - Overall | 2.360" (59.94mm) | |
Width - Outer Edges | 0.640" (16.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.510" (12.95mm) | |
Diameter - Barrel OD | 0.640" (16.26mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.31000 | $13.31 |
10 | $12.94700 | $129.47 |
25 | $12.58720 | $314.68 |
50 | $12.22760 | $611.38 |
100 | $11.86800 | $1,186.80 |
500 | $11.50836 | $5,754.18 |
1,000 | $11.14872 | $11,148.72 |