LCCX2/0-38DF-X

DigiKey Part Number
298-22211-ND
Manufacturer
Manufacturer Product Number
LCCX2/0-38DF-X
Description
CONN TERM RECT TONG 2/0 AWG #3/8
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.130" (3.30mm)
Length - Overall
-
Width - Outer Edges
0.960" (24.38mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
-
Color
Black
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.510" (12.95mm)
Diameter - Barrel OD
0.640" (16.26mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.03000$18.03
10$16.76900$167.69
25$16.29160$407.29
50$15.93860$796.93
100$15.59290$1,559.29
250$15.14696$3,786.74
500$14.81754$7,408.77
1,000$14.49498$14,494.98
2,500$14.11096$35,277.40
Manufacturers Standard Package