LCD1/0-14A-X | |
---|---|
DigiKey Part Number | 298-19901-ND |
Manufacturer | |
Manufacturer Product Number | LCD1/0-14A-X |
Description | CONN TERM RECT LUG 1/0 AWG #1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 1/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | 2.570" (65.28mm) | |
Width - Outer Edges | 0.760" (19.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.520" (13.21mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $10.08700 | $100.87 |
25 | $9.80040 | $245.01 |
50 | $9.58820 | $479.41 |
100 | $9.38050 | $938.05 |
250 | $9.11244 | $2,278.11 |
500 | $8.91444 | $4,457.22 |
1,000 | $8.72046 | $8,720.46 |
2,500 | $8.47010 | $21,175.25 |