LD5IW10-A

DigiKey Part Number
LD5IW10-A-ND
Manufacturer
Manufacturer Product Number
LD5IW10-A
Description
WIRE DUCT SOLID ADH 10' WHITE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Duct White, Off Solid Wall Adhesive 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid Wall
Height
0.583" (14.80mm)
Length
10.00' (3.05m)
Width
1.010" (25.65mm)
Mounting Type
Adhesive
Features
Attached Latching Lid
Material
Poly-Vinyl Chloride (PVC)
Color
White, Off
Base Product Number
In-Stock: 134
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$24.15000$24.15
10$23.62500$236.25