M200X080UPT-B | |
---|---|
DigiKey Part Number | 298-12002-ND |
Manufacturer | |
Manufacturer Product Number | M200X080UPT-B |
Description | WIRE MARKER CBL TIE 50.8X20.3MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.00" W x 0.80" L (50.8mm x 20.3mm) White Polyester, Polyurethane |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 2.00" W x 0.80" L (50.8mm x 20.3mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyester, Polyurethane | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $856.12000 | $856.12 |