PCM-5

DigiKey Part Number
298-15314-ND
Manufacturer
Manufacturer Product Number
PCM-5
Description
WIRE MARKR CARD 6.4MMX38.1MM WHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cards
Size
0.25" W x 1.50" L (6.4mm x 38.1mm)
Cable Diameter
0.189" ~ 0.382" (4.80mm ~ 9.70mm)
Legend
5
Color
White
Material
Vinyl Cloth
Operating Temperature
-46°C ~ 77°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.09000$3.09
10$3.00600$30.06
25$2.92200$73.05
50$2.83860$141.93
100$2.75510$275.51
500$2.67158$1,335.79
1,000$2.58808$2,588.08
Manufacturers Standard Package