PMA-065-C0 | |
---|---|
DigiKey Part Number | 298-20170-ND |
Manufacturer | |
Manufacturer Product Number | PMA-065-C0 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Arrowhead, Cupped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead, Cupped | |
Size / Dimension | 0.65" L x 0.60" H (16.5mm x 15.3mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon 6.6, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.39340 | $39.34 |
200 | $0.38495 | $76.99 |
300 | $0.38003 | $114.01 |
500 | $0.37392 | $186.96 |
700 | $0.36993 | $258.95 |
1,000 | $0.36575 | $365.75 |
2,500 | $0.35515 | $887.88 |
5,000 | $0.34729 | $1,736.45 |
10,000 | $0.33956 | $3,395.60 |