RSHLF36 | |
---|---|
DigiKey Part Number | 298-23398-ND |
Manufacturer | |
Manufacturer Product Number | RSHLF36 |
Description | 19" X 36" RACK SHELF FOR 4 POST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 36.000" L x 19.000" W (914.40mm x 482.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | 36.000" L x 19.000" W (914.40mm x 482.60mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | R4P Series | |
Ventilation | Vented | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $326.30000 | $326.30 |
5 | $310.05200 | $1,550.26 |
10 | $303.29100 | $3,032.91 |
25 | $294.56560 | $7,364.14 |
50 | $288.12320 | $14,406.16 |
100 | $281.80980 | $28,180.98 |
250 | $273.66244 | $68,415.61 |