S100X160VATY | |
---|---|
DigiKey Part Number | S100X160VATY-ND |
Manufacturer | |
Manufacturer Product Number | S100X160VATY |
Description | LABEL SELF LAMINATING 1X1.6" WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.60" (25.40mm x 40.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.60" (25.40mm x 40.64mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.10300 | $1.03 |
25 | $0.10120 | $2.53 |
50 | $0.09900 | $4.95 |
100 | $0.09670 | $9.67 |
500 | $0.09454 | $47.27 |
1,000 | $0.09235 | $92.35 |
5,000 | $0.09015 | $450.75 |