SA250-5 | |
---|---|
DigiKey Part Number | 298-15794-ND |
Manufacturer | |
Manufacturer Product Number | SA250-5 |
Description | CONN SPLICE 250MCM CRIMP PAN-LUG |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 250MCM (kcmil) Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 250MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | Cap, Gel Filled | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.82000 | $26.82 |