SCSS1/0-X | |
---|---|
DigiKey Part Number | 298-15849-ND |
Manufacturer | |
Manufacturer Product Number | SCSS1/0-X |
Description | CONN BUTT SPLICE 1/0 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0 AWG Pink |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |