TCM1X63-D350 | |
---|---|
DigiKey Part Number | 298-TCM1X63-D350-ND |
Manufacturer | |
Manufacturer Product Number | TCM1X63-D350 |
Description | CABLE TIE HLDR DUAL PUSH IN BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Push In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Push In | |
Size / Dimension | 0.94" L x 0.60" W x 0.48" H (23.9mm x 15.2mm x 12.2mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon 6.6, Heat Stabilized, Weather Resistant | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.00000 | $1.00 |
10 | $0.92700 | $9.27 |
25 | $0.90120 | $22.53 |
50 | $0.88180 | $44.09 |
100 | $0.86290 | $86.29 |
250 | $0.83840 | $209.60 |
500 | $0.82030 | $410.15 |
1,000 | $0.80260 | $802.60 |
2,500 | $0.77976 | $1,949.40 |