TV105-.38D20Y | |
---|---|
DigiKey Part Number | 298-20448-ND |
Manufacturer | |
Manufacturer Product Number | TV105-.38D20Y |
Description | TUBING 0.375" ID PVC 500' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.375" (9.52mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.375" (9.52mm) | |
Diameter - Outside | 0.449" (11.40mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | - | |
Liquid Protection | Moisture Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $216.68000 | $216.68 |
2 | $211.96500 | $423.93 |
3 | $209.25667 | $627.77 |
5 | $205.88800 | $1,029.44 |
7 | $203.69857 | $1,425.89 |
10 | $201.40000 | $2,014.00 |
25 | $195.60600 | $4,890.15 |
50 | $191.32540 | $9,566.27 |
100 | $187.13120 | $18,713.12 |