TWR-M | |
---|---|
DigiKey Part Number | 298-20452-ND |
Manufacturer | |
Manufacturer Product Number | TWR-M |
Description | CBL CLIP SPRING NATURAL FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Spring Natural Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Spring | |
Type Attributes | - | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.400" (35.56mm) | |
Width | 0.380" (9.65mm) | |
Height | 0.400" (10.16mm) | |
Panel Hole Size | 0.150" (3.81mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M3) | |
Bundle Center to Mounting Center | 0.560" (14.22mm) | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.27300 | $2.73 |
25 | $0.26560 | $6.64 |
50 | $0.26000 | $13.00 |
100 | $0.25440 | $25.44 |
250 | $0.24720 | $61.80 |
500 | $0.24188 | $120.94 |
1,000 | $0.23668 | $236.68 |
2,500 | $0.22996 | $574.90 |