KBP2MI_T0_00101 | |
---|---|
DigiKey Part Number | 3757-KBP2MI_T0_00101-ND |
Manufacturer | |
Manufacturer Product Number | KBP2MI_T0_00101 |
Description | KBP, GENERAL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
35 | $0.30600 | $10.71 |
105 | $0.25571 | $26.85 |
525 | $0.20067 | $105.35 |
1,015 | $0.18327 | $186.02 |
2,030 | $0.16764 | $340.31 |
5,005 | $0.15076 | $754.55 |
10,010 | $0.14004 | $1,401.80 |
50,015 | $0.13388 | $6,696.01 |