SX36-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-SX36-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SX36-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SX36-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX36-AU_R1_000A1 |
Description | SMA, SKY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.29000 | $2.90 |
100 | $0.18350 | $18.35 |
500 | $0.13742 | $68.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.09972 | $179.50 |
3,600 | $0.09096 | $327.46 |
5,400 | $0.08646 | $466.88 |
9,000 | $0.08136 | $732.24 |
12,600 | $0.07833 | $986.96 |
18,000 | $0.07537 | $1,356.66 |
45,000 | $0.06995 | $3,147.75 |