UF1J_R1_00001 | |
---|---|
DigiKey Part Number | 3757-UF1J_R1_00001TR-ND - Tape & Reel (TR) 3757-UF1J_R1_00001CT-ND - Cut Tape (CT) 3757-UF1J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF1J_R1_00001 |
Description | SMB, ULTRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.17100 | $1.71 |
100 | $0.11460 | $11.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.08180 | $65.44 |
1,600 | $0.07378 | $118.05 |
2,400 | $0.06963 | $167.11 |
4,000 | $0.06493 | $259.72 |
5,600 | $0.06212 | $347.87 |
8,000 | $0.05938 | $475.04 |
20,000 | $0.05329 | $1,065.80 |
40,000 | $0.04950 | $1,980.00 |
80,000 | $0.04725 | $3,780.00 |