65-01-GEL75-0180 | |
---|---|
DigiKey Part Number | 1944-65-01-GEL75-0180-ND |
Manufacturer | |
Manufacturer Product Number | 65-01-GEL75-0180 |
Description | THERM-A-GAP GEL 75 7.5 W/M-K DIS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Gel 180cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Silicone Gel | |
Size / Dimension | 180cc Syringe | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 7.50W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $250.47000 | $250.47 |
10 | $221.58700 | $2,215.87 |
25 | $211.01560 | $5,275.39 |