EZ-240-NMH-RA-X | |
---|---|
DigiKey Part Number | 3985-EZ-240-NMH-RA-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-240-NMH-RA-X |
Description | N Male Right Angle Connector Cri |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-8X, LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.24dB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.75000 | $31.75 |
25 | $30.48000 | $762.00 |
50 | $29.53000 | $1,476.50 |
100 | $28.89000 | $2,889.00 |