PE1003-2 | |
---|---|
DigiKey Part Number | 3985-PE1003-2-ND |
Manufacturer | |
Manufacturer Product Number | PE1003-2 |
Description | RFI GASKET |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 0.500" (12.70mm) | |
Length | 0.500" (12.70mm) | |
Height | 0.020" (0.51mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.99000 | $24.99 |
25 | $23.74000 | $593.50 |
50 | $22.49000 | $1,124.50 |
100 | $21.49000 | $2,149.00 |