PE1V11002 | |
---|---|
DigiKey Part Number | 3985-PE1V11002-ND |
Manufacturer | |
Manufacturer Product Number | PE1V11002 |
Description | Voltage Control Oscillators |
Customer Reference | |
Detailed Description | 37.5MHz Center Frequency 0 V ~ 15 V Voltage Controlled Oscillator 11.5 ±1.5 dBm -12 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency Range | 25 ~ 50MHz | |
Frequency - Center | 37.5MHz | |
Voltage - Supply | 15V | |
Tuning Voltage (VDC) | 0 V ~ 15 V | |
2nd Harmonic, Typ (dBc) | -12 | |
Icc Max | 18mA | |
Pushing (MHz/V) | 0.05 | |
Power (dBm) | 11.5 ±1.5 | |
Phase Noise Typ (dBc/Hz) | -120 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD, No Lead | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.126" (3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.99000 | $133.99 |
25 | $127.29000 | $3,182.25 |
50 | $120.59000 | $6,029.50 |
100 | $115.23000 | $11,523.00 |