PE20DV018 | |
---|---|
DigiKey Part Number | 3985-PE20DV018-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV018 |
Description | 4 WAY 30W DIV SMA 2-4GHZ |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 4 GHz Isolation (Min) 20dB, 3° Imbalance (Max), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 6.4dB | |
Frequency | 2 GHz ~ 4 GHz | |
Specifications | Isolation (Min) 20dB, 3° Imbalance (Max), 1.3 VSWR (Max) | |
Size / Dimension | 2.205" L x 1.693" W x 0.404" H (56.00mm x 43.00mm x 10.25mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $279.99000 | $279.99 |
10 | $268.79000 | $2,687.90 |
25 | $257.59000 | $6,439.75 |
100 | $246.39000 | $24,639.00 |