PE33554-36

DigiKey Part Number
3985-PE33554-36-ND
Manufacturer
Manufacturer Product Number
PE33554-36
Description
BNC Male to Banana Plug Cable 36
Customer Reference
Detailed Description
36.0" (914.40mm) BNC, Male Plug To Banana Plug, Single (2) Test Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
BNC to Banana
1st Connector
BNC, Male Plug
2nd Connector
Banana Plug, Single (2)
Cable Length
36.0" (914.40mm)
Wire Gauge
-
Cable Type
RG-59B/U
Voltage - Rated
-
Temperature Range
-
Material - Insulation
-
Color
Black
In-Stock: 1,715
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Pasternack
A separate $9.99 flat rate shipping fee will apply