PE33554-60 | |
---|---|
DigiKey Part Number | 3985-PE33554-60-ND |
Manufacturer | |
Manufacturer Product Number | PE33554-60 |
Description | BNC Male to Banana Plug Cable 60 |
Customer Reference | |
Detailed Description | 60.0" (1524.00mm) BNC, Male Plug To Banana Plug, Single (2) Test Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | BNC to Banana | |
1st Connector | BNC, Male Plug | |
2nd Connector | Banana Plug, Single (2) | |
Cable Length | 60.0" (1524.00mm) | |
Wire Gauge | - | |
Cable Type | RG-59B/U | |
Voltage - Rated | - | |
Temperature Range | - | |
Material - Insulation | - | |
Color | Black |
