PE3CA1036-12 | |
---|---|
DigiKey Part Number | 3985-PE3CA1036-12-ND |
Manufacturer | |
Manufacturer Product Number | PE3CA1036-12 |
Description | COAX CBL SMA TO SMA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 27 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.99000 | $99.99 |
25 | $94.99000 | $2,374.75 |
50 | $89.99000 | $4,499.50 |
100 | $85.99000 | $8,599.00 |