PE5019-19A | |
---|---|
DigiKey Part Number | 3985-PE5019-19A-ND |
Manufacturer | |
Manufacturer Product Number | PE5019-19A |
Description | WRENCH SMA TORQUE 5/16" 6.44" |
Customer Reference | |
Detailed Description | SMA Torque Wrench Wrench 5/16" 6.44" (163.5mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | SMA Torque Wrench | |
Measurement Type | SAE (Standard) | |
End - Size | 5/16" | |
Length | 6.44" (163.5mm) | |
Finish | Nickel | |
End Detail | - | |
Torque | Fixed, 5.00 in-lbs (0.57Nm) | |
Features | 5 in-lbs (0.57Nm) Torque | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $389.99000 | $389.99 |
10 | $374.39000 | $3,743.90 |
25 | $358.79000 | $8,969.75 |
100 | $343.19000 | $34,319.00 |