PE51OM1003 | |
---|---|
DigiKey Part Number | 3985-PE51OM1003-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1003 |
Description | 2.4/5.8 GHz 7/8 dBi Dual Band Om |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/-c, Wi-Fi, WiMax, WLAN Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.38GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 7dBi, 8dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 19.500" (495.30mm) | |
Applications | 802.11a/b/g/-c, Wi-Fi, WiMax, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.99000 | $97.99 |
25 | $93.09000 | $2,327.25 |
50 | $88.19000 | $4,409.50 |
100 | $84.27000 | $8,427.00 |