PE6024 | |
---|---|
DigiKey Part Number | 3985-PE6024-ND |
Manufacturer | |
Manufacturer Product Number | PE6024 |
Description | SMA Male Non-Shorting Dust Cap |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMA Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SMA Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.29000 | $5.29 |
25 | $5.03000 | $125.75 |
50 | $4.76000 | $238.00 |
100 | $4.55000 | $455.00 |