PE6096 | |
---|---|
DigiKey Part Number | 3985-PE6096-ND |
Manufacturer | |
Manufacturer Product Number | PE6096 |
Description | 5 Watt RF Load Up to 18 GHz With |
Customer Reference | |
Detailed Description | Terminator Coax Connector Receptacle, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Receptacle, Female Socket | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $231.99000 | $231.99 |
10 | $222.71000 | $2,227.10 |
25 | $213.43000 | $5,335.75 |
100 | $204.15000 | $20,415.00 |