PE7446N-69 | |
---|---|
DigiKey Part Number | 3985-PE7446N-69-ND |
Manufacturer | |
Manufacturer Product Number | PE7446N-69 |
Description | ROTARY ATTN 0-69DB DC-18GHZ |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 69dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Attenuation Value | 0dB ~ 69dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,800.00000 | $4,800.00 |
5 | $4,608.00000 | $23,040.00 |
10 | $4,416.00000 | $44,160.00 |
25 | $4,224.00000 | $105,600.00 |