PEANFP1031 | |
---|---|
DigiKey Part Number | 3985-PEANFP1031-ND |
Manufacturer | |
Manufacturer Product Number | PEANFP1031 |
Description | RFID ANTENNA 902MHZ-928MHZ 6DBI |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 6dBi Gain Max | |
Size / Dimension | 127.00mm L x 127.00mm W x 17.78mm H | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.49000 | $52.49 |
25 | $49.87000 | $1,246.75 |
50 | $47.24000 | $2,362.00 |
100 | $45.14000 | $4,514.00 |