PEANRBD1041 | |
---|---|
DigiKey Part Number | 3985-PEANRBD1041-ND |
Manufacturer | |
Manufacturer Product Number | PEANRBD1041 |
Description | 900 MHz to 930 MHz Concave Shape |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 900MHz ~ 930MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IPX7 | |
Mounting Type | Connector Mount | |
Height (Max) | 3.820" (97.02mm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.62000 | $12.62 |
25 | $12.12000 | $303.00 |
50 | $11.74000 | $587.00 |
100 | $11.48000 | $1,148.00 |