EPC3668G-LF | |
---|---|
DigiKey Part Number | 3110-EPC3668G-LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EPC3668G-LF |
Description | XFMR P-P DC/DC CONV 1MH SMD |
Customer Reference | |
Detailed Description | Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 300 ~ 620kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PCA Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Push-Pull Converters | |
Intended Chipset | SN6501, SN6505B | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | 5V | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | 1mH @ 10KHz | |
Frequency | 300 ~ 620kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.165" (4.19mm) | |
Footprint | 0.276" L x 0.433" W (7.01mm x 11.00mm) | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.90000 | $1.90 |
5 | $1.79000 | $8.95 |
10 | $1.71000 | $17.10 |
25 | $1.56000 | $39.00 |
50 | $1.46000 | $73.00 |
100 | $1.41000 | $141.00 |
250 | $1.33000 | $332.50 |
600 | $1.18000 | $708.00 |