PCE-MSL 1 | |
---|---|
DigiKey Part Number | 3208-PCE-MSL1-ND |
Manufacturer | |
Manufacturer Product Number | PCE-MSL 1 |
Description | Decibel Meter PCE-MSL 1 |
Customer Reference | |
Detailed Description | Sound/Decibel Level Meter For Measuring Sound Includes Battery, Manual |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sound/Decibel Level Meter | |
For Measuring | Sound | |
Includes | Battery, Manual |