IPEH-002211 | |
---|---|
DigiKey Part Number | 2633-IPEH-002211-ND |
Manufacturer | PEAK-SYSTEM |
Manufacturer Product Number | IPEH-002211 |
Description | PCAN-ROUTER WITH D-SUB CONNECTOR |
Customer Reference | |
Detailed Description | CAN Router CAN, RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PEAK-SYSTEM | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | CAN | |
Frequency | - | |
Applications | General Purpose | |
Interface | CAN, RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $460.00000 | $460.00 |