D8025M48SPLP1

DigiKey Part Number
3611-D8025M48SPLP1-ND
Manufacturer
Manufacturer Product Number
D8025M48SPLP1
Description
FAN AXIAL 80X25MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Sleeve 34.1 CFM (0.97m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
34.1 CFM (0.97m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection
Noise
28.6dB(A)
Power (Watts)
1.92 W
RPM
Termination
2 Wire Leads
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cUL, UL
In-Stock: 144
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pelonis Technologies Inc.
A separate $12.78 flat rate shipping fee will apply