K1725H12BALA2A-13

DigiKey Part Number
3611-K1725H12BALA2A-13-ND
Manufacturer
Manufacturer Product Number
K1725H12BALA2A-13
Description
FAN AXIAL 172X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Rectangular/Round - 172mm L x 150mm H Ball 244.9 CFM (6.93m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Round - 172mm L x 150mm H
Width
25.00mm
Air Flow
244.9 CFM (6.93m³/min)
Static Pressure
0.650 in H2O (161.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection, Polarity Protection, Speed Sensor (Tach)
Noise
60.1dB(A)
Power (Watts)
27 W
RPM
Termination
3 Wire Leads
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cUL, UL
In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pelonis Technologies Inc.
A separate $12.78 flat rate shipping fee will apply