K5331Y24BALB2A-37 | |
---|---|
DigiKey Part Number | 3611-K5331Y24BALB2A-37-ND |
Manufacturer | |
Manufacturer Product Number | K5331Y24BALB2A-37 |
Description | FAN BLOWER 53X31MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Round - 53mm L x 53mm H Ball 16.3 CFM (0.46m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Round - 53mm L x 53mm H | |
Width | 31.00mm | |
Air Flow | 16.3 CFM (0.46m³/min) | |
Static Pressure | 1.430 in H2O (356.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Polarity Protection, Speed Sensor (Tach) | |
Noise | 52.5dB(A) | |
Power (Watts) | 12.96 W | |
RPM | ||
Termination | 3 Wire Leads | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL |