PSW-8-240W-RUG

DigiKey Part Number
3250-PSW-8-240W-RUG-ND
Manufacturer
Manufacturer Product Number
PSW-8-240W-RUG
Description
PEPLINK SD SWITCH8 PORT - 1XAC A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Network Switch 10 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peplink
Series
-
Packaging
Box
Part Status
Active
Type
Switch
Configuration
Fixed + SFP
Number of Ports
10
Copper Ports
-
Copper Type
-
Fiber Ports
2
Fiber Type
SFP
SFP/XFP Ports
2
SFP/XFP Type
SFP
PoE Ports
8
Connector Type
RJ45, SFP
Voltage - Input
12V ~ 56V
Ingress Protection
-
Mounting Type
-
Operating Temperature
-40°C ~ 65°C
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$811.33000$811.33
10$690.13400$6,901.34
Manufacturers Standard Package