OBD2000-R202-E5-V1 | |
---|---|
DigiKey Part Number | 2046-OBD2000-R202-E5-V1-ND |
Manufacturer | |
Manufacturer Product Number | OBD2000-R202-E5-V1 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.079" ~ 78.740" (2mm ~ 2m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.079" ~ 78.740" (2mm ~ 2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 60°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.18000 | $110.18 |