04007060 | |
---|---|
DigiKey Part Number | 3833-04007060-ND |
Manufacturer | Perle Systems |
Manufacturer Product Number | 04007060 |
Description | RJ-45m to RJ-45F Cisco crossover |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Perle Systems | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Serial to Ethernet | |
Convert From (Adapter End) | RJ45 Female | |
Convert To (Adapter End) | RJ45 Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |