102 1 OZ BOTTLE | |
---|---|
DigiKey Part Number | 2275-1021OZBOTTLE-ND |
Manufacturer | Permabond |
Manufacturer Product Number | 102 1 OZ BOTTLE |
Description | ACRYLIC ADHESIVE CLEAR 1OZ |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Permabond | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Acrylic | |
Features | Clear, 1 Ounce | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |