0271017 | |
---|---|
DigiKey Part Number | 0271017-ND |
Manufacturer | |
Manufacturer Product Number | 0271017 |
Description | CONN TERM BLK FEED THRU 10-20AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0271017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Tab | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $7.36560 | $368.28 |