0800306 | |
---|---|
DigiKey Part Number | 277-10718-ND |
Manufacturer | |
Manufacturer Product Number | 0800306 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.18" x 65.6' (30.0mm x 20m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.18" x 65.6' (30.0mm x 20m) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $278.92000 | $278.92 |