1020101

DigiKey Part Number
277-17935-ND
Manufacturer
Manufacturer Product Number
1020101
Description
CIRCUIT BRAKER 40A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 40A 277 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
40A
Voltage Rating - AC
277 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
cULus, UL1077
Available To Order
Factory Stock: 16
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$49.43000$49.43
5$46.57600$232.88
10$43.42600$434.26
50$42.01460$2,100.73
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.