1028363

DigiKey Part Number
277-1028363-ND
Manufacturer
Manufacturer Product Number
1028363
Description
PTFIX 2X4 YE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Yellow Middle 6.2mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800 V
Current - UL
32 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Housing Color
Yellow
Length
1.126" (28.60mm)
Height (Max)
0.854" (21.70mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Operating Temperature
-60°C ~ 105°C
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$0.68760$34.38
Manufacturers Standard Package