1149874 | |
---|---|
DigiKey Part Number | 277-1149874TR-ND - Tape & Reel (TR) 277-1149874CT-ND - Cut Tape (CT) 277-1149874DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1149874 |
Description | CUC-SP-J1ST-A/R4LB-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1149874 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.42000 | $2.42 |
10 | $2.01900 | $20.19 |
25 | $1.98960 | $49.74 |
50 | $1.96000 | $98.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
110 | $1.13100 | $124.41 |