1158056 | |
---|---|
DigiKey Part Number | 277-1158056-ND |
Manufacturer | |
Manufacturer Product Number | 1158056 |
Description | REL-SR- 24DC/2X1AU/2X2AU/FG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 300VDC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Coil Current | 15 mA | |
Coil Power | 360mW | |
Coil Resistance | 1.6 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $20.17000 | $201.70 |