1212093

DigiKey Part Number
277-8237-ND
Manufacturer
Manufacturer Product Number
1212093
Description
TOOL HAND CRIMPER FERRULES SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules, Terminals 4 Interchangeable Dies
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Ferrules, Terminals
Wire Gauge or Range - AWG
4-24 AWG; 10-22 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
4 Interchangeable Dies
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$383.48000$383.48
10$372.70000$3,727.00
Manufacturers Standard Package