1413962 | |
---|---|
DigiKey Part Number | 1413962-ND |
Manufacturer | |
Manufacturer Product Number | 1413962 |
Description | RJ45 PANEL MOUNTING FRAME, IP67, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame For Freenet Inserts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel Mount Frame | |
For Use With/Related Products | Freenet Inserts | |
Features | IP65/IP67 | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.25000 | $49.25 |
10 | $46.39300 | $463.93 |
25 | $43.29680 | $1,082.42 |